SPST-NO signal relay featuring a 5VDC coil voltage and 150 ohm coil resistance, capable of switching up to 250mA. This surface mount device (SMD/SMT) offers a 0.25ms operate time and 0.05ms release time, with a Ruthenium contact material. Operating within a temperature range of -20°C to 85°C, it is RoHS compliant and lead-free.
Coto 9814-05-10 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 33.3mA |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Height | 4.31mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.02mm |
| Length | 9.52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.25ms |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | RF |
| Release Time | 0.05ms |
| RoHS Compliant | Yes |
| Row Spacing | 12.06mm |
| Series | 9800 |
| Switching Current | 250mA |
| Termination | Axial |
| Throw Configuration | SPST |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9814-05-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.