
Surface mount reed relay featuring a 5VDC coil voltage and 150 Ohm coil resistance, drawing 33.3mA. SPST-NO contact configuration with a 250mA contact current rating and Ruthenium contact material. Operate time is 0.25ms with a release time of 0.05ms. Dimensions are 4.95mm width, 9.65mm length, and 5.08mm height. RoHS compliant and operates within a -20°C to 85°C temperature range.
Coto 9814-05-20 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 33.3mA |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.25ms |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.05ms |
| RoHS Compliant | Yes |
| Series | 9800 |
| Throw Configuration | SPST |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9814-05-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.