Surface mount reed relay featuring SPDT/SPST configuration, a 3.3VDC coil voltage, and 70 Ohm coil resistance. This electromechanical relay offers a 100mA contact current rating and 30V switching voltage, with a 1ms operate and release time. Designed for surface mounting with gull wing termination, it operates within a -20°C to 85°C temperature range.
Coto 9852-03-00 technical specifications.
| Coil Current | 47.1mA |
| Coil Resistance | 70R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 3.3V |
| Contact Current Rating | 100mA |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.02mm |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Operate Time | 1ms |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Relay Type | RF |
| Release Time | 1ms |
| Row Spacing | 9.65mm |
| Series | 9800 |
| Switching Current | 100mA |
| Switching Voltage | 30V |
| Termination | Gull Wing |
| Throw Configuration | SPDT, SPST |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9852-03-00 to view detailed technical specifications.
No datasheet is available for this part.