Coto 9852-03-10 technical specifications.
| Coil Current | 47.1mA |
| Coil Resistance | 70R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3.3V |
| Contact Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 1ms |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Relay Type | RF |
| Release Time | 1ms |
| Series | 9800 |
| Switching Current | 100mA |
| Switching Voltage | 30V |
| Termination | Axial |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Coto 9852-03-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.