SPST reed relay, surface mount, featuring a 5V DC non-latching coil with 150 Ohm resistance and 33.3mA coil current. Contact rating of 250mA, with operate time of 0.25ms and release time of 0.05ms. Shielded design, operating temperature range of -20°C to 85°C. Packaged in cut tape, 1000 units per package.
Coto 9901-05-20TR technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Features | Shielded |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.25ms |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Relay Type | Reed |
| Release Time | 0.05ms |
| Series | 9900 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 9901-05-20TR to view detailed technical specifications.
No datasheet is available for this part.