
SPST-NO reed relay, surface mount (SMD/SMT) package. Features a 5V DC coil voltage, 33.3mA coil current, and 150 Ohm coil resistance. Offers a 250mA contact current rating with ruthenium contact material. Operates within a temperature range of -20°C to 85°C, with an operate time of 0.25ms and release time of 0.05ms. Dimensions include 3.6mm height and 4.95mm width.
Coto 9903-05-20 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 33.3mA |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Height | 3.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.25ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 0.05ms |
| Series | 9900 |
| Throw Configuration | SPST |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9903-05-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
