Coto B40-0002B technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 60mA |
| Coil Resistance | 55R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 4V |
| Coil Voltage (DC) | 3.3V |
| Contact Current Rating | 250mA |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.1ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | RF |
| Release Time | 0.03ms |
| Series | B40 |
| Switching Current | 250mA |
| Switching Voltage | 125V |
| Throw Configuration | 4PST |
| Width | 10.9mm |
| RoHS | Compliant |
Download the complete datasheet for Coto B40-0002B to view detailed technical specifications.
No datasheet is available for this part.