Solid State Relay (SSR) with SPST-NO configuration, featuring DC input and AC/DC output capabilities. Rated for a 1.6A load current and up to 40V maximum output voltage, this surface mount device utilizes gull wing termination in an SOP package. It offers 1.5kV isolation voltage and operates within a -40°C to 85°C temperature range.
Coto C326S technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 1.6A |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | COTOMOS™ |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto C326S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.