Coto CS134 technical specifications.
| Package/Case | SMD/SMT |
| Isolation Voltage | 1.5kV |
| Load Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | COTOMOS™ |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto CS134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.