
Surface mount SPST dry reed switch featuring Ruthenium contacts. Rated for 350mA and 100VAC/140VDC, with a maximum power rating of 5VA. Operating temperature range from -40°C to 125°C, with a contact resistance of 160mOhm. Molded package with SMD/SMT termination, supplied on tape and reel.
Coto CT05-3050-J1 technical specifications.
| Package/Case | Molded |
| Contact Material | Ruthenium |
| Height | 2.31mm |
| Lead Free | Lead Free |
| Max Current Rating | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 140V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CT05 |
| Switch Type | Dry Reed |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 2.31mm |
| RoHS | Compliant |
Download the complete datasheet for Coto CT05-3050-J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
