The CT10-1020-A2 is a Form A reed switch with a maximum current rating of 0.5A and a maximum DC voltage rating of 200V. It features an axial termination style and a through-hole mounting configuration. The switch has a maximum contact resistance of 200 ohms and operates within a temperature range of -40°C to 125°C. This reed switch is suitable for applications requiring a high level of reliability and durability.
Coto CT10-1020-A2 technical specifications.
| Contact Form | Form A |
| Switch Configuration | N.O. |
| Max Current Rating | 0.5A |
| Maximum Current Carry | 0.5A |
| Max AC Voltage Rating | 140V |
| Max DC Voltage Rating | 200V |
| Max Power Rating | 10VA |
| Termination Style | Axial |
| Mounting | Through Hole |
| Maximum Contact Resistance | 200mOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coto CT10-1020-A2 to view detailed technical specifications.
No datasheet is available for this part.