Coto CT126 technical specifications.
| Package/Case | DIP |
| Forward Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 1.5kV |
| Load Current | 2A |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 40V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COTOMOS™ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto CT126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.