Coto FR2024 technical specifications.
| Body Material | Glass |
| Capacitance | 0.3pF |
| Contact Material | Ruthenium |
| Max Current Rating | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Surface Mount |
| Operate Time | 0.5ms |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Release Time | 0.2ms |
| Resistance | 0.15R |
| RoHS Compliant | Yes |
| Series | FR2 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto FR2024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
