Coto MSS21A05 technical specifications.
| Package/Case | DIP |
| Coil Current | 35.7mA |
| Coil Resistance | 140R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Mercury |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -38°C |
| Mount | Through Hole |
| Operate Time | 1.2ms |
| Packaging | Rail/Tube |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Series | MSS2 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 2.3g |
| RoHS | Compliant |
Download the complete datasheet for Coto MSS21A05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.