Coto MVS21A12B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -38 |
| Termination Type | SOLDER |
| Manufacturer Series | DIP14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coto MVS21A12B to view detailed technical specifications.
No datasheet is available for this part.