Coto MVS21A24 technical specifications.
| Package/Case | DIP |
| Coil Current | 11.2mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Mercury |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 2.5ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Release Time | 2.5ms |
| Series | MVS2 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 2.1g |
| RoHS | Compliant |
Download the complete datasheet for Coto MVS21A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.