Cotra HER306 technical specifications.
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 3@Ta=55CA |
| Peak Non-Repetitive Surge Current | 150A |
| Peak Forward Voltage | 1.7V |
| Peak Reverse Current | 10uA |
| Peak Reverse Recovery Time | 75ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cotra HER306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.