Cotra SR190 technical specifications.
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 90V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 30A |
| Peak Forward Voltage | 0.8V |
| Peak Reverse Current | 1000uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cotra SR190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.