
CR Magnetics CR2550-G technical specifications.
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | CR2550 |
| Weight | 0.03lb |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR2550-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
