
AC current transformer sensor for 25A applications. Features 0.5% accuracy and a 20Hz frequency response. Operates within a 0°C to 60°C temperature range. Module package supports panel or DIN rail mounting. Single channel with a 250ms response time.
CR Magnetics CR4110-25 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 25A |
| Frequency | 20Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4100 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4110-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
