CR Magnetics CR4150-100 technical specifications.
| Accuracy | 0.5% |
| Current Sensing | 100A |
| Frequency | 20Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 75mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 2 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4100 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4150-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.