The CR4210S-5 is a 5A current sensor module with an accuracy of 0.5%. It features a response time of 250ms and operates within a temperature range of 0°C to 60°C. The module is designed for panel or DIN rail mounting and is available in bulk packaging. It is part of the CR4200 series and is suitable for AC and DC current sensing applications.
CR Magnetics CR4210S-5 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 5A |
| Frequency | 400Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4210S-5 to view detailed technical specifications.
No datasheet is available for this part.