The CR4210S-70 is a 70A current sensor with an accuracy of 0.5%. It is available in a module package and can be mounted on a panel or DIN rail. The sensor operates within a temperature range of 0 to 60°C. It is designed for use in AC and DC current applications.
CR Magnetics CR4210S-70 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 70A |
| Frequency | 400Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4210S-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.