The CR4211-5 is a 5A current sensing module with an accuracy of 0.5%. It is packaged in a module case and can be mounted on a panel or DIN rail. The sensor operates within a temperature range of 0°C to 60°C. It is available in bulk packaging and is part of the CR4200 series.
CR Magnetics CR4211-5 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 5A |
| Frequency | 400Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4211-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.