
CR Magnetics CR45-W technical specifications.
| Package/Case | Module |
| Current Sensing | 100A |
| Frequency | 50Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Channels | 1 |
| Packaging | Bulk |
| Series | CR45 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR45-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
