
TRANSDUCR AC VOLT 5V-OUT 500V-IN
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.5% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Response Time | 250ms |
| Series | CR4500 |
| Termination | Screw |
| RoHS | Compliant |