CR Magnetics CR4810-250 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Response Time | 250ms |
| Series | CR4800 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4810-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.