CR Magnetics CR5-RBL-201 technical specifications.
| Mounting | Flange Mount |
| Product Length (mm) | 98.6 |
| Product Depth (mm) | 31.8 |
| Product Height (mm) | 94 |
| Transformer Type | Split Core Current Transformer |
| High Potential | 2500VDC |
| Accuracy | 0.01 |
| Burden | 5VA |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Operating Frequency | 0.044K to 3000KHz |
| Cage Code | 0SFN7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for CR Magnetics CR5-RBL-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.