
Hall effect current sensor module for 30A DC sensing with 1% accuracy. Features a single channel, panel or DIN rail mounting, and operates within a 0°C to 50°C temperature range. Requires 30mA operating supply current and offers a 250ms response time.
CR Magnetics CR5210S-30 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 30A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Operating Supply Current | 30mA |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR5200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR5210S-30 to view detailed technical specifications.
No datasheet is available for this part.
