
The CR5220-300 is a current sensor module with an accuracy of 1%. It is available in a module package and can be mounted on a panel or DIN rail. The sensor is capable of sensing currents up to 300A. It operates within a temperature range of 0 to 50°C. The maximum supply current is 100mA.
CR Magnetics CR5220-300 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 300A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR5200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR5220-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
