
Through-hole mounted current sense transformer with PC pin termination, featuring a DC resistance of 95 Ohms and a height of 20mm. This lead-free, RoHS-compliant component is designed for general current sensing applications.
CR Magnetics CR8320-1600 technical specifications.
| DC Resistance (DCR) | 95R |
| Height | 20mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CR8300 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR8320-1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
