
Through-hole current sense transformer with 106 Ohms DC resistance. Features PC pin termination and a 25mm height. Lead-free and RoHS compliant, supplied in bulk packaging.
CR Magnetics CR8348-2000 technical specifications.
| DC Resistance (DCR) | 106R |
| Height | 25mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CR8300 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR8348-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
