
Through-hole current sense transformer with a 40A rating. Features a DC resistance of 134 Ohms and a height of 25mm. This lead-free, RoHS compliant component utilizes PC pin termination and is supplied in bulk packaging.
CR Magnetics CR8348-2500-N technical specifications.
| DC Resistance (DCR) | 134R |
| Height | 25mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CR8300 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR8348-2500-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
