
Through-hole mounted current sense transformer with PC pin termination. Features 80 Ohms DC resistance and a height of 28mm. This lead-free, RoHS compliant component is supplied in bulk packaging.
CR Magnetics CR8349-1500 technical specifications.
| DC Resistance (DCR) | 80R |
| Height | 28mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CR8300 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR8349-1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
