
Through-hole current sense transformer featuring PC pin termination and a DC resistance of 57 Ohms. This lead-free, RoHS-compliant component measures 39mm in height and is supplied in bulk packaging. Designed for general applications, it belongs to the CR8300 series.
CR Magnetics CR8350-2500-N technical specifications.
| DC Resistance (DCR) | 57R |
| Height | 39mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CR8300 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR8350-2500-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
