
General purpose current transformer with a 50A current rating. Features 22 Ohms DC resistance and free-hanging mounting. Supplied with wire lead terminations for easy integration. This RoHS compliant component is available in bulk packaging.
CR Magnetics CR8420-1000 technical specifications.
| Current Rating | 50A |
| DC Resistance (DCR) | 22R |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CR8400 |
| Termination | Wire Leads |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR8420-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
