
General purpose current sense transformer designed for ground fault detection. Features 44 Ohms DC resistance and wire lead termination for flexible mounting. This free-hanging transformer has a height of 18mm and a length of 33mm, supplied in bulk packaging.
CR Magnetics CR8420-1000-G technical specifications.
| DC Resistance (DCR) | 44R |
| Height | 18mm |
| Lead Free | Lead Free |
| Length | 33mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | CR8400 |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for CR Magnetics CR8420-1000-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
