
General purpose current sense transformer with a 40A current rating. Features 134 Ohms DC resistance and wire lead termination. Designed for free-hanging mounting and supplied in bulk packaging. RoHS compliant.
CR Magnetics CR8448-2500-N technical specifications.
| Current Rating | 40A |
| DC Resistance (DCR) | 134R |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CR8400 |
| Termination | Wire Leads |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR8448-2500-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
