
Revenue grade current sense transformer featuring 74 Ohms DC resistance. Designed for free-hanging mounting with wire lead termination. This general-purpose transformer is lead-free and supplied in bulk packaging.
CR Magnetics CR8459-2000-N technical specifications.
| DC Resistance (DCR) | 74R |
| Lead Free | Lead Free |
| Length | 47.3mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | CR8400 |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for CR Magnetics CR8459-2000-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
