
General purpose current sensor switch for up to 100A AC current at 50Hz. Features a single PNP output channel with a 250ms response time. Operates reliably within a temperature range of -30°C to 60°C. This lead-free component is supplied in bulk packaging.
CR Magnetics CR9321-PNP technical specifications.
| Current Sensing | 100A |
| Frequency | 50Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR9300 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR9321-PNP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.