CR Magnetics CR9350-NPN technical specifications.
| Current Sensing | 100A |
| Frequency | 50Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR9300 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR9350-NPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
