CR Magnetics CR9521-20-M technical specifications.
| Sensing Current Type | AC |
| Accuracy | ±0.5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Typical Response Time | 250000(Max)us |
| Operating Frequency | 0.4(Max)kHz |
| Module/IC Classification | Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CR Magnetics CR9521-20-M to view detailed technical specifications.
No datasheet is available for this part.