
CR Magnetics CR9580-50 technical specifications.
| Accuracy | 0.5% |
| Current Sensing | 50A |
| Frequency | 400Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR9500 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR9580-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.