3 + 2EB Aux Pole Base mount Non-Fused Switch Disconnector, 3NO, 32 A, 15 kW, IP65
Craig & Derricott DGM403EBZ22 technical specifications.
| Depth | 110mm |
| Length | 160mm |
| Mount | Base |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Craig & Derricott DGM403EBZ22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.