Craig & Derricott SDR253EB technical specifications.
| Depth | 130mm |
| Length | 110mm |
| Mount | Screw |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Craig & Derricott SDR253EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.