Cramer 30050 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 25°C |
| Mounting Hole Spacing | 1.875inch |
| Package Quantity | 5 |
| RPM | 60RPM |
| Series | Model 800I |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Cramer 30050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.