Cramer 30545 technical specifications.
| Height | 61mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mounting Hole Spacing | 1.875inch |
| Package Quantity | 25 |
| RPM | 2RPM |
| Series | Model 105 |
| Termination | Wire Leads |
| Thickness | 33.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cramer 30545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
