Cramer 30572 technical specifications.
| Height | 60.7mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 25°C |
| Mounting Hole Spacing | 1.875inch |
| Package Quantity | 25 |
| RPM | 10RPM |
| Series | Model 800I |
| Termination | Wire Leads |
| Thickness | 36.6mm |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Cramer 30572 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
