Cramer 61081 technical specifications.
| Approvals | UL |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mounting Hole Spacing | 1.875inch |
| Package Quantity | 50 |
| RPM | 2RPM |
| Series | Model 6100 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Cramer 61081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.