Crane 5962-9308901HXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 2 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Screening Level | MIL-STD-883 |
| Line Regulation-Max | 0.208 |
| Load Regulation-Max | 0.416 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Crane 5962-9308901HXC to view detailed technical specifications.
No datasheet is available for this part.